Cart

PB1002

DIOTEC PB1002

image shown is a representation only

DIOTEC

BRIDGE RECTIFIER 10A 200V
Supplier: Diotec
Matchcode: PB1002
Rutronik No.: BG4017
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
0.4394 $
87.88 $

Parameter

I(F)
10 A
U(RRM)
200 V
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?