Cart

P6SMBJ14A

DIOTEC P6SMBJ14A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 16V SMB
Supplier: Diotec
Matchcode: P6SMBJ14A
Rutronik No.: DTRL11468
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1095 $
328.50 $

Prices

3,000 0.1095 $
6,000 0.1019 $
9,000 0.097 $
12,000 0.0877 $
18,000 0.0805 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
23.4 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
14 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?