Cart

P6KE200A

DIOTEC P6KE200A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 200V DO15
Supplier: Diotec
Matchcode: P6KE200A
Rutronik No.: DTRL9686
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1157 $
462.80 $

Prices

4,000 0.1157 $
8,000 0.1044 $
12,000 0.0964 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
P6KE
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?