Cart

P6KE200A

DIOTEC P6KE200A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 200V DO15
Supplier: Diotec
Matchcode: P6KE200A
Rutronik No.: DTRL11891
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
Soon available
0.0784 $
313.60 $

Prices

4,000 0.0784 $
8,000 0.0764 $
12,000 0.0751 $
16,000 0.0731 $
20,000 0.0712 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
P6KE
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?