Cart

P4SMAJ9.0A

DIOTEC P4SMAJ9.0A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 10V SMA
Supplier: Diotec
Matchcode: P4SMAJ9.0A
Rutronik No.: DTRL11691
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0549 $
411.75 $

Prices

7,500 0.0549 $
15,000 0.0525 $
22,500 0.0514 $
37,500 0.0486 $
52,500 0.0463 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
15.4 V
Stand-off V Vwm
9 V
Serie
P4SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?