Cart

P4SMAJ7.5CA

DIOTEC P4SMAJ7.5CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,4KW 8V SMA
Supplier: Diotec
Matchcode: P4SMAJ7.5CA
Rutronik No.: DTRL11884
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0474 $
355.50 $

Prices

7,500 0.0474 $
15,000 0.0463 $
22,500 0.0455 $
37,500 0.0443 $
45,000 0.0431 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
8 V
Automotive
NO
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Serie
P4SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?