Cart

P4SMAJ36A

DIOTEC P4SMAJ36A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 42V SMA
Supplier: Diotec
Matchcode: P4SMAJ36A
Rutronik No.: DTRL11069
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.046 $
345.00 $

Prices

7,500 0.046 $
15,000 0.0449 $
22,500 0.0441 $
37,500 0.043 $
52,500 0.0418 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
62 V
Automotive
NO
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
P4SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?