Cart

P4SMAJ33C

DIOTEC P4SMAJ33C

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,4KW 33V SMA
Supplier: Diotec
Matchcode: P4SMAJ33C
Rutronik No.: DTRL11771
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
In Stock
0.0472 $
354.00 $

Prices

7,500 0.0472 $
15,000 0.046 $
22,500 0.0452 $
37,500 0.044 $
45,000 0.0428 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
40 V
Automotive
NO
Clamping voltag
59 V
Stand-off V Vwm
33 V
Serie
P4SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?