Cart

P4SMAJ160

DIOTEC P4SMAJ160

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 198V SMA
Supplier: Diotec
Matchcode: P4SMAJ160
Rutronik No.: DTRL11211
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.093 $
697.50 $

Prices

7,500 0.093 $
15,000 0.0862 $
22,500 0.082 $
37,500 0.0742 $
52,500 0.0681 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
198 V
Automotive
NO
Clamping voltag
287 V
Stand-off V Vwm
160 V
Serie
P4SMAJ
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?