Cart

P4SMAJ120A

DIOTEC P4SMAJ120A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 140V SMA
Supplier: Diotec
Matchcode: P4SMAJ120A
Rutronik No.: DTRL11693
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0453 $
339.75 $

Prices

7,500 0.0453 $
15,000 0.0442 $
22,500 0.0434 $
37,500 0.0423 $
52,500 0.0411 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
193 V
Stand-off V Vwm
120 V
Serie
P4SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?