Cart

P4SMA550A

DIOTEC P4SMA550A

image shown is a representation only

DIOTEC

TRANSIL UNI 0,4KW 550V SMA
Supplier: Diotec
Matchcode: P4SMA550A
Rutronik No.: DTRL8597
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.2091 $
1,568.25 $

Prices

7,500 0.2091 $
15,000 0.1944 $
22,500 0.185 $
30,000 0.1537 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
550 V
Automotive
NO
Clamping voltag
760 V
Stand-off V Vwm
495 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?