Cart

P2500D

DIOTEC P2500D

image shown is a representation only

DIOTEC

DIODE 25A 200V AXIAL P600
Supplier: Diotec
Matchcode: P2500D
Rutronik No.: DLGL6193
Unit Pack: 500
MOQ: 1000
package: AXIAL
Packaging: AMMOPACK
On request
0.4895 $
489.50 $

Prices

1,000 0.4895 $
2,000 0.4812 $
3,000 0.4686 $
4,000 0.456 $

Parameter

I(F)
25 A
V(RRM)
2000 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
500 A
Automotive
NO
Package
AXIAL
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?