Cart

MUR120

DIOTEC MUR120

image shown is a representation only

DIOTEC

SI-DIODE 1A 200V DO41
Supplier: Diotec
Matchcode: MUR120
Rutronik No.: DSGL6140
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
In Stock
0.0639 $
319.50 $

Prices

5,000 0.0639 $
10,000 0.0611 $
15,000 0.0598 $
20,000 0.0566 $
25,000 0.0538 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
6 A
V(F)
0.88 V
trr
25 ns
T(j)min
-50 °C
T(j)max
175 °C
Mounting
SMD
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?