Cart

MPSA06

DIOTEC MPSA06

image shown is a representation only

DIOTEC

NPN TRANSISTOR 80V 0,5A TO92
Supplier: Diotec
Matchcode: MPSA06
Rutronik No.: TDSTD8823
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.0421 $
168.40 $

Prices

4,000 0.0421 $
8,000 0.0392 $
12,000 0.0373 $
20,000 0.0337 $
32,000 0.031 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.5 A
V(CEO)
80 V
Current gain
100
P(tot)
0.625 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?