Cart

MM3Z24

DIOTEC MM3Z24

image shown is a representation only

DIOTEC

Z-DIODE 0,3W 24,2V 5% SOD323F
Supplier: Diotec
Matchcode: MM3Z24
Rutronik No.: DZ11561
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
On request
0.0145 $
43.50 $

Prices

3,000 0.0145 $
6,000 0.0142 $
12,000 0.0139 $
18,000 0.0136 $
33,000 0.0132 $

Parameter

U(Z)
24.2 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
12 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?