Cart

MM3Z16

DIOTEC MM3Z16

image shown is a representation only

DIOTEC

Z-DIODE 0,3W 16,2V 5% SOD323F
Supplier: Diotec
Matchcode: MM3Z16
Rutronik No.: DZ11628
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
On request
0.015 $
45.00 $

Prices

3,000 0.015 $
6,000 0.0146 $
12,000 0.0144 $
18,000 0.014 $
33,000 0.0136 $

Parameter

U(Z)
16.2 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
18 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?