Cart

MCL101C

DIOTEC MCL101C

image shown is a representation only

DIOTEC

SCHOTTKY-DI. 0,2A 40V MICROMELF
Supplier: Diotec
Matchcode: MCL101C
Rutronik No.: DSKY4872
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
On request
0.0782 $
195.50 $

Prices

2,500 0.0782 $
5,000 0.0727 $
7,500 0.0692 $
12,500 0.0625 $
20,000 0.0575 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.9 V
Mounting
SMT
Technology
Schottky
T(j) max
200 °C
I(FSM)
2 A
Automotive
NO
Package
MICROMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?