Cart

KBU8M

DIOTEC KBU8M

image shown is a representation only

DIOTEC

BRIDGE-REC. 8A 1000V INLINE
Supplier: Diotec
Matchcode: KBU8M
Rutronik No.: BG4117
Unit Pack: 100
MOQ: 500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.8827 $
441.35 $

Prices

500 0.8827 $
1,000 0.811 $
Article with this quantity is not orderable.

Parameter

I(F)
8 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?