Cart

KBU6G

DIOTEC KBU6G

image shown is a representation only

DIOTEC

BRIDGE-RECT. 6A 400V INLINE
Supplier: Diotec
Matchcode: KBU6G
Rutronik No.: BG2562
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.8671 $
433.55 $

Prices

500 0.8671 $
1,000 0.8064 $
1,500 0.7674 $
2,000 0.6937 $
3,000 0.6373 $
Article with this quantity is not orderable.

Parameter

I(F)
6 A
U(RRM)
400 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
260 A²t
Leadfree Defin.
10
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?