Cart

KBU4M

DIOTEC KBU4M

image shown is a representation only

DIOTEC

BRIDGE-RECT. 4A 1000V INLINE
Supplier: Diotec
Matchcode: KBU4M
Rutronik No.: BG3939
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6959 $
347.95 $

Prices

500 0.6959 $
1,500 0.6001 $
3,000 0.5598 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?