Cart

KBU4D

DIOTEC KBU4D

image shown is a representation only

DIOTEC

BRIDGE-RECT. 4A 200V INLINE
Supplier: Diotec
Matchcode: KBU4D
Rutronik No.: BG4406
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
On request
0.7179 $
358.95 $

Prices

500 0.7179 $
1,000 0.6677 $
1,500 0.6354 $
2,000 0.5744 $
3,000 0.5277 $

Parameter

I(F)
4 A
U(RRM)
200 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?