Cart

KBU12M

DIOTEC KBU12M

image shown is a representation only

DIOTEC

BRIDGE-RECT. 12A 1000V INLINE
Supplier: Diotec
Matchcode: KBU12M
Rutronik No.: BG3285
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
1.32 $
660.00 $

Prices

500 1.32 $
1,000 1.23 $
1,500 1.1642 $
2,500 1.0524 $
3,000 0.9669 $
Article with this quantity is not orderable.

Parameter

I(F)
12 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?