Cart

KBU12D

DIOTEC KBU12D

image shown is a representation only

DIOTEC

BRIDGE-RECT. 12A 200V INLINE
Supplier: Diotec
Matchcode: KBU12D
Rutronik No.: BG3492
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
1.29 $
645.00 $

Prices

500 1.29 $
1,000 1.20 $
1,500 1.15 $
2,500 1.0322 $
3,500 0.9483 $
Article with this quantity is not orderable.

Parameter

I(F)
12 A
U(RRM)
200 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?