Cart

KBPC5010WP

DIOTEC KBPC5010WP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 50A 1000V KBPC
Supplier: Diotec
Matchcode: KBPC5010WP
Rutronik No.: BG4374
Unit Pack: 160
MOQ: 160
package: KBPC
Packaging: BULK
On request
3.26 $
521.60 $

Prices

160 3.26 $
320 3.03 $
480 2.88 $
640 2.60 $
800 2.39 $

Parameter

I(F)
50 A
U(RRM)
1000 V
Package
KBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
10
I(FSM)
450 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?