Cart

KBPC3504FP

DIOTEC KBPC3504FP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 35A 400V KBPC
Supplier: Diotec
Matchcode: KBPC3504FP
Rutronik No.: BG3692
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
On request
2.37 $
568.80 $

Prices

240 2.37 $
480 2.22 $
720 2.10 $
1,200 1.90 $
1,680 1.74 $

Parameter

I(F)
35 A
U(RRM)
400 V
Package
KBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?