Cart

KBPC10/15/2508WP

DIOTEC KBPC10/15/2508WP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 800V KBPC
Supplier: Diotec
Matchcode: KBPC2508WP
Rutronik No.: BG3846
Unit Pack: 160
MOQ: 160
package: KBPC
Packaging: BULK
On request
1.89 $
302.40 $

Prices

160 1.89 $
320 1.76 $
480 1.66 $
640 1.51 $
960 1.38 $

Parameter

I(F)
25 A
U(RRM)
800 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?