Cart

KBPC10/15/2504FP

DIOTEC KBPC10/15/2504FP

image shown is a representation only

DIOTEC

BRIDGE-RECT.10A 400V KBPC
Supplier: Diotec
Matchcode: KBPC1004FP
Rutronik No.: BG3729
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.21 $
290.40 $

Prices

240 1.21 $
480 1.13 $
1,200 1.01 $

Parameter

I(F)
10 A
U(RRM)
400 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?