Cart

KBPC10/15/2504FP

DIOTEC KBPC10/15/2504FP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 10A 140V KBPC
Supplier: Diotec
Matchcode: KBPC1004FP
Rutronik No.: BG4353
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
In Stock
1.75 $
420.00 $

Prices

240 1.75 $
480 1.63 $
720 1.55 $
960 1.40 $
1,200 1.29 $

Parameter

I(F)
25 A
U(RRM)
280 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
270 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?