Cart

KBPC10/15/2502FP

DIOTEC KBPC10/15/2502FP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 200V KBPC
Supplier: Diotec
Matchcode: KBPC10/15/2502FP
Rutronik No.: BG4313
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
On request
1.70 $
408.00 $

Prices

240 1.70 $
480 1.58 $
720 1.50 $
960 1.36 $
1,200 1.25 $

Parameter

I(F)
50 A
U(RRM)
200 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
270 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?