Cart

KBPC10/15/2501FP

DIOTEC KBPC10/15/2501FP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 100V KBPC
Supplier: Diotec
Matchcode: KBPC2501FP
Rutronik No.: BG3945
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
On request
1.71 $
410.40 $

Prices

240 1.71 $
480 1.58 $
720 1.51 $
960 1.37 $
1,440 1.25 $

Parameter

I(F)
25 A
U(RRM)
100 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?