HV5

image shown is a representation only
Supplier: Diotec
Matchcode: HV5
Rutronik No.: DSGLS6816
Unit Pack: 3000
MOQ: 3000
package: DO15
Packaging: AMMOPACK
Parameter
- V(RRM)
- 5000 V
- IF(AV)
- 0.2 A
- I(FSM)
- 30 A
- V(F)
- 6 V
- trr
- 400 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO15
- Leadfree Defin.
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks