Cart

GL34B

DIOTEC GL34B

image shown is a representation only

DIOTEC

SI-DIODE 0,5A 100V MINIMELF
Supplier: Diotec
Matchcode: GL34B
Rutronik No.: DLGL5702
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0212 $
53.00 $

Prices

2,500 0.0212 $
5,000 0.0206 $
10,000 0.0203 $
15,000 0.0197 $
27,500 0.0192 $

Parameter

I(F)
0.5 A
V(RRM)
100 V
U(F)
1.2 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?