Cart

GBU4G

DIOTEC GBU4G

image shown is a representation only

DIOTEC

BRIGDE-RECTIFIER 4A 400V INLINE
Supplier: Diotec
Matchcode: GBU4G
Rutronik No.: BG3672
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.301 $
301.00 $

Prices

1,000 0.301 $
2,000 0.2857 $
3,000 0.2722 $
4,000 0.2406 $
6,000 0.2211 $

Parameter

I(F)
4 A
U(RRM)
400 V
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?