Cart

GBU12K

DIOTEC GBU12K

image shown is a representation only

DIOTEC

BRIDGE-RECT. 12A 800V INLINE
Supplier: Diotec
Matchcode: GBU12K
Rutronik No.: BG3718
Unit Pack: 1000
MOQ: 1000
package: GBU
Packaging: BULK
In Stock
1.55 $
1,550.00 $

Prices

1,000 1.55 $
2,000 1.43 $
3,000 1.37 $
4,000 1.13 $

Parameter

I(F)
12 A
U(RRM)
800 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?