Cart

GBS4M

DIOTEC GBS4M

image shown is a representation only

DIOTEC

BRIDGE-RECTIFIER 4A 1000V FLAT
Supplier: Diotec
Matchcode: GBS4M
Rutronik No.: BG3508
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.8175 $
408.75 $

Prices

500 0.8175 $
1,000 0.7603 $
1,500 0.7235 $
2,000 0.654 $
3,000 0.6009 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
INLINE
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
32 A²t
Leadfree Defin.
10
I(FSM)
90 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?