Cart

GBS4B

DIOTEC GBS4B

image shown is a representation only

DIOTEC

BRIDGE-RECT. 4A 100V INLINE
Supplier: Diotec
Matchcode: GBS4B
Rutronik No.: BG3501
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.8136 $
406.80 $

Prices

500 0.8136 $
1,000 0.7566 $
1,500 0.72 $
2,000 0.6509 $
3,000 0.598 $

Parameter

I(F)
4 A
U(RRM)
100 V
Package
INLINE
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
32 A²t
Leadfree Defin.
10
I(FSM)
90 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?