Cart

GBI10J

DIOTEC GBI10J

image shown is a representation only

DIOTEC

BRIDGE-RECT. 10A 600V INLINE
Supplier: Diotec
Matchcode: GBI10J
Rutronik No.: BG4191
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.5051 $
252.55 $

Prices

500 0.5051 $
1,500 0.4388 $
2,000 0.4093 $

Parameter

I(F)
10 A
U(RRM)
600 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
220 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?