Cart

FRL1K

DIOTEC FRL1K

image shown is a representation only

DIOTEC

SI-DIODE 1A 800V SOD123FL
Supplier: Diotec
Matchcode: FRL1K
Rutronik No.: DSGL6199
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
On request
0.0244 $
73.20 $

Prices

3,000 0.0244 $
6,000 0.0238 $
9,000 0.0234 $
18,000 0.0228 $
27,000 0.0222 $

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
500 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SOD123FL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?