Cart

FR3G

DIOTEC FR3G

image shown is a representation only

DIOTEC

SI-DIODE 3A 400V SMC
Supplier: Diotec
Matchcode: FR3G
Rutronik No.: DSGLS6771
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1049 $
314.70 $

Prices

3,000 0.1049 $
6,000 0.1022 $
9,000 0.1005 $
12,000 0.0979 $
15,000 0.0952 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.3 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?