Cart

FR2M

DIOTEC FR2M

image shown is a representation only

DIOTEC

SI-DIODE 2A 1000V SMB
Supplier: Diotec
Matchcode: FR2M
Rutronik No.: DSGL6323
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0661 $
198.30 $

Prices

3,000 0.0661 $
6,000 0.0645 $
9,000 0.0634 $
12,000 0.0617 $
18,000 0.0601 $

Parameter

V(RRM)
1000 V
IF(AV)
2 A
I(FSM)
55 A
V(F)
1.3 V
trr
500 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
Fast
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?