Cart

FR20DKD2

DIOTEC FR20DKD2

image shown is a representation only

DIOTEC

SI-DIODE 20A 200V D2PAK
Supplier: Diotec
Matchcode: FR20DKD2
Rutronik No.: DSGL5996
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5379 $
537.90 $

Prices

1,000 0.5379 $
2,500 0.5284 $
4,000 0.519 $

Parameter

V(RRM)
200 V
IF(AV)
20 A
I(FSM)
390 A
V(F)
0.96 V
trr
200 ns
T(j)min
-50 °C
T(j)max
150 °C
Mounting
SMT
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?