Cart

EGL1A

DIOTEC EGL1A

image shown is a representation only

DIOTEC

SI-DIODE 1A 50V MINIMELF
Supplier: Diotec
Matchcode: EGL1A
Rutronik No.: DSGLS6519
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0289 $
72.25 $

Prices

2,500 0.0289 $
5,000 0.0282 $
7,500 0.0277 $
15,000 0.027 $
22,500 0.0263 $

Parameter

V(RRM)
50 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?