EAL1J

image shown is a representation only
Supplier: Diotec
Matchcode: EAL1J
Rutronik No.: DSGLS7269
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Parameter
- V(RRM)
- 600 V
- IF(AV)
- 1 A
- I(FSM)
- 25 A
- V(F)
- 1.8 V
- trr
- 75 ns
- T(j)min
- -50 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- MINIMELF
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks