Cart

DD1400

DIOTEC DD1400

image shown is a representation only

DIOTEC

SI-DIODE 14000V Case 3x12
Supplier: Diotec
Matchcode: DD 1400
Rutronik No.: DSGLS6868
Unit Pack: 5000
MOQ: 5000
package: Plastic
Packaging: AMMOPACK
On request
0.299 $
1,495.00 $

Prices

5,000 0.299 $
10,000 0.291 $
15,000 0.2786 $

Parameter

V(RRM)
14000 V
IF(AV)
0.02 A
I(FSM)
3 A
V(F)
40 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
Plastic
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?