Cart

DBI25-16A

DIOTEC DBI25-16A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 1600V 3Phase
Supplier: Diotec
Matchcode: DBI25-16A
Rutronik No.: BG3648
Unit Pack: 300
MOQ: 300
package: INLINE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.24 $
1,872.00 $

Prices

300 6.24 $
600 5.83 $
1,200 5.22 $

Parameter

I(F)
25 A
U(RRM)
1600 V
Package
INLINE
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
550 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
390 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?