DBI20-16B

image shown is a representation only
Supplier: Diotec
Matchcode: DBI20-16B
Rutronik No.: BG4044
Unit Pack: 300
MOQ: 300
package: INLINE
Packaging: TUBE
Parameter
- I(F)
- 20 A
- U(RRM)
- 1600 V
- Package
- INLINE
- Packaging
- TUBE
- U(F)
- 1.3 V
- T(j)max
- 150 °C
- Leadfree Defin.
- 10
- I(FSM)
- 200 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 6 weeks