Cart

DB25-16

DIOTEC DB25-16

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 1600V 3Phase
Supplier: Diotec
Matchcode: DB25-16
Rutronik No.: BG3634
Unit Pack: 50
MOQ: 50
package: SPECIAL
Packaging: BULK
On request
5.21 $
260.50 $

Prices

50 5.21 $
100 4.84 $
150 4.61 $
200 4.17 $
350 3.83 $

Parameter

I(F)
25 A
U(RRM)
1600 V
Package
SPECIAL
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
630 A²t
Leadfree Defin.
10
I(FSM)
385 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?