Cart

DB15-10

DIOTEC DB15-10

image shown is a representation only

DIOTEC

BRIDGE-RECT. 15A 1000V 3Phase
Supplier: Diotec
Matchcode: DB15-10
Rutronik No.: BG3538
Unit Pack: 50
MOQ: 50
package: DIP5
Packaging: BULK
On request
5.12 $
256.00 $

Prices

50 5.12 $
100 4.77 $
150 4.53 $
250 4.10 $
350 3.76 $

Parameter

I(F)
15 A
U(RRM)
1000 V
Package
DIP5
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
330 A²t
Leadfree Defin.
10
I(FSM)
275 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?