Cart

CL20M35

DIOTEC CL20M35

image shown is a representation only

DIOTEC

DIODE 1W 35V 0,02A SMA
Supplier: Diotec
Matchcode: CL20M35
Rutronik No.: DLGL6040
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.157 $
1,177.50 $

Prices

7,500 0.157 $
15,000 0.1461 $
22,500 0.1391 $
30,000 0.13 $
37,500 0.1155 $

Parameter

I(F)
0.02 A
V(RRM)
35 V
T(j)max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?