Cart

BZW06-33B

DIOTEC BZW06-33B

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,6KW 39V DO15
Supplier: Diotec
Matchcode: BZW06-33B
Rutronik No.: DTRL7639
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0834 $
333.60 $

Prices

4,000 0.0834 $
8,000 0.0813 $
12,000 0.0799 $
20,000 0.0778 $
28,000 0.0758 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?